Part Details for DIB01CB23500MA by Carlo Gavazzi Holding AG
Overview of DIB01CB23500MA by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIB01CB23500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3118
|
Newark | Current Monitoring Relay, Spdt, 8A, 250V, Product Range:Dib01 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250V, Relay Terminals:Screw, Contact Voltage Vdc:- Rohs Compliant: Yes |Carlo Gavazzi DIB01CB23500MA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.0700 | Buy Now |
DISTI #
1864-DIB01CB23500MA-ND
|
DigiKey | 115-230VAC CURR. RLY Min Qty: 1 Lead time: 7 Weeks Container: Box |
5 In Stock |
|
$150.4108 / $169.0000 | Buy Now |
DISTI #
225-DIB01CB23500MA
|
Mouser Electronics | Industrial Relays 115-230VAC CURR. RLY RoHS: Compliant | 4 |
|
$142.8800 / $160.5500 | Buy Now |
DISTI #
70014404
|
RS | Current Monitoring Relay with SPDT Contacts 1 Phase 115/230 V ac | Carlo Gavazzi Inc. DIB01CB23500MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$135.2000 / $169.0000 | RFQ |
|
Onlinecomponents.com | Ovr/Und CLR .1-500mA 115-230V RoHS: Compliant |
5 In Stock |
|
$135.2000 / $149.8100 | Buy Now |
DISTI #
79004308
|
Verical | DIB01CB23500MA Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 4 |
|
$172.5091 / $184.7226 | Buy Now |
DISTI #
DIB01CB23500MA
|
TME | Module: current monitoring relay, AC/DC current, 115/230VAC Min Qty: 1 | 0 |
|
$133.0800 / $153.5500 | RFQ |
|
Master Electronics | Ovr/Und CLR .1-500mA 115-230V RoHS: Compliant |
5 In Stock |
|
$135.2000 / $149.8100 | Buy Now |