Part Details for DILB24P-224TLF by Amphenol FCi
Overview of DILB24P-224TLF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILB24P-224TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17790127
|
Arrow Electronics | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1349 | Americas - 17859 |
|
$0.1344 | Buy Now |
DISTI #
V36:1790_07463664
|
Arrow Electronics | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2218 | Americas - 11995 |
|
$0.1127 / $0.1542 | Buy Now |
DISTI #
BRGDILB24P-224TLF
|
Heilind Electronics | OEM ITEM 510-51LF-SOCKETS DIP | Americas - 0 in Stock |
|
$0.4702 / $0.4779 | Buy Now |
DISTI #
26116810
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 1349 | Americas - 17859 |
|
$0.1344 | Buy Now |
DISTI #
62131252
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2218 | Americas - 11995 |
|
$0.1127 | Buy Now |
DISTI #
68487388
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 4000 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
65019747
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 100 Package Multiple: 20 | Americas - 1960 |
|
$0.5721 / $0.7599 | Buy Now |
DISTI #
BRGDILB24P-224TLF
|
Interstate Connecting Components | OEM ITEM 510-51LF-SOCKETS DIP | 0 |
|
$0.4702 / $0.4779 | Buy Now |
Part Details for DILB24P-224TLF
DILB24P-224TLF CAD Models
DILB24P-224TLF Part Data Attributes:
|
DILB24P-224TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DILB24P-224TLF
Amphenol FCi
IC Socket, DIP24, 24 Contact(s), LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | PURE TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | POLYESTER | |
Number of Contacts | 24 |
Alternate Parts for DILB24P-224TLF
This table gives cross-reference parts and alternative options found for DILB24P-224TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DILB24P-224TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DILB-24P-224T | IC Socket, DIP24, 24 Contact(s) | Amphenol FCi | DILB24P-224TLF vs DILB-24P-224T |