Part Details for DIP12-2A72-21D by Standex-Meder Electronics
Overview of DIP12-2A72-21D by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIP12-2A72-21D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8599
|
Newark | Reed Relay, Dip Series, 12 Vdc, 500 Ohm, 500 Ma, 200 V, Dpst-No Rohs Compliant: Yes |Standexmeder DIP12-2A72-21D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $6.2400 | Buy Now |
DISTI #
374-1236-ND
|
DigiKey | RELAY REED DPST 1A 12V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
394 In Stock |
|
$3.8750 / $6.8900 | Buy Now |
DISTI #
876-DIP12-2A72-21D
|
Mouser Electronics | Reed Relays 2 Form A, SPST-NO 12V DIP w/Diode RoHS: Compliant | 252 |
|
$3.8400 / $5.9400 | Buy Now |
DISTI #
STXDIP12-2A72-21D
|
Heilind Electronics | 3212200121 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 2 Form A, SPST-NO, 12V Molded DIP w/Diode RoHS: Compliant |
150 In Stock |
|
$2.9600 / $6.1000 | Buy Now |
DISTI #
DIP12-2A72-21D
|
TTI | Reed Relays 2 Form A, SPST-NO 12V DIP w/Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$3.0800 / $4.0400 | Buy Now |
DISTI #
DIP12-2A72-21D
|
TME | Relay: reed switch, DPST-NO, Ucoil: 12VDC, 1A, max.200VDC, 290mW Min Qty: 1 | 212 |
|
$3.4600 / $5.3100 | Buy Now |
DISTI #
1079447
|
element14 Asia-Pacific | RELAY, REED, DPST-NO, 200V, 0.5A, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0584 / $7.2288 | Buy Now |
DISTI #
1079447
|
Farnell | RELAY, REED, DPST-NO, 200V, 0.5A, THT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$4.8654 / $8.3155 | Buy Now |
|
Master Electronics | Reed Relay, 2 Form A, SPST-NO, 12V Molded DIP w/Diode RoHS: Compliant |
150 In Stock |
|
$2.9600 / $6.1000 | Buy Now |
Part Details for DIP12-2A72-21D
DIP12-2A72-21D CAD Models
DIP12-2A72-21D Part Data Attributes
|
DIP12-2A72-21D
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIP12-2A72-21D
Standex-Meder Electronics
Dry Reed Relay, DPST, Momentary, 0.029A (Coil), 16VDC (Coil), 290mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH DIODE | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.029 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 290 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 550 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 19.3mm x 7mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MBB | |
Relay Form | 2 FORM A | |
Relay Function | DPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |