DK11XEA470K86RBH01
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic,

Overview of DK11XEA470K86RBH01 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DK11XEA470K86RBH01 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 56AC8313
Newark Cap, 47Pf, 10%, Capacitance:47Pf, Product Range:Dk1 Series, Capacitance Tolerance:± 10%, Suppression Class:X1/Y1, Voltage Rating X:440V, Voltage Rating Y:300V, Operating Temperature Min:20°C, Operating Temperature Max:85°C, Svhc:Norohs Compliant: Yes |Murata DK11XEA470K86RBH01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1 $1.3800
  • 10 $1.0000
  • 25 $0.9260
  • 50 $0.8500
  • 100 $0.7750
  • 500 $0.6190
$0.6190 / $1.3800 Buy Now
DISTI # 490-16251-1-ND
DigiKey CAP CER 47PF 300V SL NONSTND SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4793
In Stock
  • 1 $1.6800
  • 10 $1.0600
  • 50 $0.8126
  • 100 $0.7354
  • 500 $0.6037
  • 1,000 $0.5625
  • 2,500 $0.5187
  • 5,000 $0.4922
  • 7,500 $0.4788
  • 12,500 $0.4639
  • 17,500 $0.4552
$0.4552 / $1.6800 Buy Now
DISTI # DK11XEA470K86RBH01
Avnet Americas Ceramic Suppression Capacitor, 47 pF, ± 10%, X1 / Y1, 440 Vac, 250 Vac, SMD - Tape and Reel (Alt: DK11XEA470K86RBH01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.4326
$0.4326 Buy Now
DISTI # 81-DK11XEA470K86RBH1
Mouser Electronics Safety Capacitors 47PF 300V 10% .75MM RoHS: Compliant 4793
  • 1 $1.3300
  • 10 $0.9270
  • 100 $0.7450
  • 500 $0.5950
  • 1,000 $0.5250
  • 2,500 $0.4830
  • 5,000 $0.4810
  • 10,000 $0.4540
$0.4540 / $1.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $0.4620
$0.4620 Buy Now
Bristol Electronics   2500
RFQ
DISTI # DK11XEA470K86RBH01
TTI Safety Capacitors 47PF 300V 10% .75MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $0.4780
  • 5,000 $0.4690
  • 10,000 $0.4490
$0.4490 / $0.4780 Buy Now
DISTI # DK11XEA470K86RBH01
Avnet Abacus Ceramic Suppression Capacitor, 47 pF, � 10%, X1 / Y1, 440 Vac, 250 Vac, SMD (Alt: DK11XEA470K86RBH01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DK11XEA470K86RBH01 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DK11XEA470K86RBH01 by Murata Manufacturing Co Ltd

DK11XEA470K86RBH01
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 3124
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
RATED AC VOLTAGE (V) : 250, SAFETY CLASS X1/Y1
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
11.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Reference Standard
IEC60384-1
Size Code
3124
Surface Mount
YES
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Shape
GULL WING
Width
6 mm
Want to compare parts?
  1. DK11XEA470K86RBH01
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DK11XEA470K86RBH01 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DK11XEA470K86RBH01 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DK11XEA470K86RBH01 would you like to use for your alert(s)?
  • Please alert me when DK11XEA470K86RBH01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DK11XEA470K86RBH01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DK11XEA470K86RBH01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DK11XEA470K86RBH01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DK11XEA470K86RBH01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DK11XEA470K86RBH01 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: