-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8300
|
Newark | Cap, 470Pf, 10%, Capacitance:470Pf, Product Range:Dk1 Series, Capacitance Tolerance:± 10%, Suppression Class:X1/Y1, Voltage Rating X:440V, Voltage Rating Y:250V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Murata DK1B3EA471K86RAH01 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6610 / $1.4800 | Buy Now |
DISTI #
490-16258-1-ND
|
DigiKey | CAP CER 470PF 250V NONSTND SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1913 In Stock |
|
$0.4545 / $1.3500 | Buy Now |
DISTI #
DK1B3EA471K86RAH01
|
Avnet Americas | Ceramic Suppression Capacitor, 470 pF, ± 10%, X1 / Y1, 440 Vac, 250 Vac, SMD - Tape and Reel (Alt: DK1B3EA471K86RAH01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6277 | Buy Now |
DISTI #
81-DK1B3EA471K86RAH1
|
Mouser Electronics | Safety Capacitors 470PF 250V 10% 11.4 X 6MM RoHS: Compliant | 2482 |
|
$0.4540 / $1.3200 | Buy Now |
|
Future Electronics | Ceramic Suppression Capacitor, 470 pF, 10%, X1 / Y1, 440 Vac, 250 Vac, SMD RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
DK1B3EA471K86RAH01
|
TTI | Safety Capacitors 470PF 250V 10% 11.4 X 6MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4330 / $0.4410 | Buy Now |
DISTI #
DK1B3EA471K86RAH01
|
TME | Capacitor: ceramic, 470pF, 250V, ±10%, SMD, 11.4x6x2.5mm Min Qty: 2500 | 0 |
|
$0.2120 | RFQ |
DISTI #
DK1B3EA471K86RAH01
|
Avnet Abacus | Ceramic Suppression Capacitor, 470 pF, � 10%, X1 / Y1, 440 Vac, 250 Vac, SMD (Alt: DK1B3EA471K86RAH01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DK1B3EA471K86RAH01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DK1B3EA471K86RAH01
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | IEC60384-1 | |
Size Code | 3124 | |
Surface Mount | YES | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Shape | GULL WING | |
Width | 6 mm |