-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8302
|
Newark | Cap, 680Pf, 10% Rohs Compliant: Yes |Murata DK1B3EA681K86RAH01 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6040 / $1.3500 | Buy Now |
DISTI #
490-16260-1-ND
|
DigiKey | CAP CER 680PF 250V NONSTND SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2643 In Stock |
|
$0.4545 / $1.3500 | Buy Now |
DISTI #
DK1B3EA681K86RAH01
|
Avnet Americas | Ceramic Suppression Capacitor, 680 pF, ± 10%, X1 / Y1, 440 Vac, 250 Vac, SMD - Tape and Reel (Alt: DK1B3EA681K86RAH01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6277 | Buy Now |
DISTI #
81-DK1B3EA681K86RAH1
|
Mouser Electronics | Safety Capacitors 680PF 250V 10% 11.4 X 6MM RoHS: Compliant | 2465 |
|
$0.4450 / $1.3300 | Buy Now |
|
Future Electronics | Safety Capacitors 680PF 250V 10% 11.4 X 6MM RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | 0 |
|
$0.4620 | Buy Now |
|
Bristol Electronics | 2355 |
|
RFQ | ||
|
Quest Components | 1884 |
|
$0.6174 / $1.7640 | Buy Now | |
DISTI #
DK1B3EA681K86RAH01
|
Avnet Abacus | Ceramic Suppression Capacitor, 680 pF, � 10%, X1 / Y1, 440 Vac, 250 Vac, SMD (Alt: DK1B3EA681K86RAH01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DK1B3EA681K86RAH01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DK1B3EA681K86RAH01
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | IEC60384-1 | |
Size Code | 3124 | |
Surface Mount | YES | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Shape | GULL WING | |
Width | 6 mm |