Part Details for DL2-96R by ITT Interconnect Solutions
Overview of DL2-96R by ITT Interconnect Solutions
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DL2-96R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F693
|
Newark | Zif Connector, Receptacle, 96 Position, Crimp, Product Range:Itt Cannon Dl Series, No. Of Contacts:96Contacts, Pitch Spacing:2.54Mm, Gender:Receptacle, Contact Termination Type:Crimp, No. Of Rows:8Rows, Row Pitch:- Rohs Compliant: Yes |Itt Cannon DL2-96R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 410 |
|
$17.9900 / $24.1700 | Buy Now |
DISTI #
60AC8787
|
Newark | 086-0031-000 Housing Recp Sub Rohs Compliant: Yes |Itt Cannon DL2-96R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $13.5700 | Buy Now |
DISTI #
1003-1096-ND
|
DigiKey | CONN HOUSING 96POS BLACK PNL MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
187 In Stock |
|
$13.5603 / $20.7900 | Buy Now |
DISTI #
DL2-96R
|
Avnet Americas | Conn Rectangular F 96 POS Crimp ST Panel Mount - Bulk (Alt: DL2-96R) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6125 / $18.1300 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
ITTDL2-96R
|
Heilind Electronics | DL SI RECPT 96CONTS 086-0031-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Connector - 96 Contact - Female - Crimp Terminal - Receptacle RoHS: Compliant |
71 In Stock |
|
$11.7400 / $15.4300 | Buy Now |
DISTI #
38900815
|
Verical | Conn Rectangular F 96 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 669 |
|
$9.7820 / $11.2862 | Buy Now |
DISTI #
61690958
|
Verical | Conn Rectangular F 96 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 211 |
|
$12.3200 / $15.8300 | Buy Now |
DISTI #
20702408
|
Verical | Conn Rectangular F 96 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$13.9612 | Buy Now |
Part Details for DL2-96R
DL2-96R CAD Models
DL2-96R Part Data Attributes
|
DL2-96R
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DL2-96R
ITT Interconnect Solutions
Rack and Panel Connector, 96 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS:030-2494-001; 110238-0486, POLARIZATION AVAILABLE | |
Body Breadth | 1.108 inch | |
Body Depth | 0.8 inch | |
Body Length | 2.592 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Durability | 10000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-1 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 42 AWG | |
Withdrawl Force-Min | ZIF N |