There are no models available for this part yet.
Overview of DL2-96RW-4B by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DL2-96RW-4B by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-1640-ND
|
DigiKey | CONN RCPT 96POS PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
76 In Stock |
|
$166.9230 / $188.2600 | Buy Now | |
DISTI #
DL2-96RW-4B
|
Avnet Americas | Conn Rectangular SKT 96 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DL2-96RW-4B) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$116.3000 / $275.4465 | Buy Now | |
DISTI #
965-DL2-96RW-4B
|
Mouser Electronics | High Speed / Modular Connectors | 12 |
|
$179.3800 / $186.8400 | Buy Now | |
DISTI #
ITTDL2-96RW-4B
|
Heilind Electronics | DL SI PLASIC BODY RECPT 96CONT 110855-0013 | Americas - 30 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Rectangular SKT 96 POS 2.54mm Solder ST Thru-Hole Automotive RoHS: Compliant |
120 In Stock |
|
$177.8800 / $235.2400 | Buy Now | ||
Quest Components | 1 |
|
$246.6219 | Buy Now | |||
DISTI #
ITTDL2-96RW-4B
|
Interstate Connecting Components | DL SI PLASIC BODY RECPT 96CONT 110855-0013 | 90 |
|
Buy Now | ||
DISTI #
110855-0013
|
Avnet Abacus | Conn Rectangular SKT 96 POS 2.54mm Solder ST Thru-Hole (Alt: 110855-0013) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Rectangular SKT 96 POS 2.54mm Solder ST Thru-Hole Automotive RoHS: Compliant |
120 In Stock |
|
$177.8800 / $235.2400 | Buy Now |