-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 60 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9514
|
Newark | Backplane Conn, Rcpt, 60Pos, 2.54Mm, Product Range:Itt Cannon Dl Series, No. Of Contacts:60Contacts, Pitch Spacing:2.54Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:6Rows, Row Pitch:2.54Mm Rohs Compliant: Yes |Itt Cannon DL3-60RW6B Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.2600 | Buy Now |
DISTI #
1003-1644-ND
|
DigiKey | CONN RCPT 60POS PNL MNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
419 In Stock |
|
$150.3800 | Buy Now |
DISTI #
DL3-60RW6B
|
Avnet Americas | Conn Rectangular SKT 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DL3-60RW6B) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$105.2940 / $216.5400 | Buy Now |
DISTI #
CAN DL3-60RW6B
|
Avnet Americas | Conn Rectangular SKT 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: CAN DL3-60RW6B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
110901-0010
|
Avnet Americas | Conn Rectangular SKT 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 110901-0010) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 110901-0010
|
Avnet Americas | Conn Rectangular SKT 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: CAN 110901-0010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDL3-60RW6B
|
Heilind Electronics | DL SI PLASTIC BODY RECPT 60CON 110901-0010 | Americas - 30 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle - Hermaphroditic Contacts - 60 Position - 6 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Panel Mount. RoHS: Compliant |
14 In Stock |
|
$145.1400 / $170.6000 | Buy Now |
DISTI #
CAN DL3-60RW6B
|
Avnet Americas | Conn Rectangular SKT 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: CAN DL3-60RW6B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DL3-60RW6B
|
Avnet Americas | Conn Rectangular SKT 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DL3-60RW6B) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$105.2940 / $216.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DL3-60RW6B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DL3-60RW6B
ITT Interconnect Solutions
Rack and Panel Connector, 60 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for DL3-60RW6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL3-60RW6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKAT1-060AC4 | Rack and Panel Connector, 60 Contact(s), Female, Receptacle | ITT Interconnect Solutions | DL3-60RW6B vs BKAT1-060AC4 |
BKAD1-060AC4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DL3-60RW6B vs BKAD1-060AC4 |
BKAF1A060-3 | Rack and Panel Connector, 60 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DL3-60RW6B vs BKAF1A060-3 |
BKAD1A060AD4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DL3-60RW6B vs BKAD1A060AD4 |
BKAF1A060AD4 | Rack and Panel Connector, 60 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DL3-60RW6B vs BKAF1A060AD4 |
BKAD1A060AE4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DL3-60RW6B vs BKAD1A060AE4 |
BKAE1A060AC4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DL3-60RW6B vs BKAE1A060AC4 |
BKAD1A060AF4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DL3-60RW6B vs BKAD1A060AF4 |
BKAC1-060AB4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DL3-60RW6B vs BKAC1-060AB4 |
BKAD1A060AA4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DL3-60RW6B vs BKAD1A060AA4 |