Part Details for DL4734 by Galaxy Semi-Conductor Co Ltd
Overview of DL4734 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DL4734
DL4734 CAD Models
DL4734 Part Data Attributes:
|
DL4734
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL4734
Galaxy Semi-Conductor Co Ltd
Zener Diode, 5.6V V(Z), 10%, 1W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 10% | |
Working Test Current | 45 mA |
Alternate Parts for DL4734
This table gives cross-reference parts and alternative options found for DL4734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4734-TP | Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | Micro Commercial Components | DL4734 vs DL4734-TP |
DL4734 | Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | DL4734 vs DL4734 |