Filter Your Search
1 - 10 of 70 results
|
DL4734A
Galaxy Microelectronics
|
Check for Price | Active | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 5 Ω | 5 % | 175 °C | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||
|
DL4734-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 Ω | 10 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | compliant | MELF | ROHS COMPLIANT, GLASS, MELF-2 | 2 | EAR99 | 8541.10.00.50 | |||
|
DL4734B-W
Rectron Semiconductor
|
Check for Price | Active | ZENER DIODE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
DL4734
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
DL4734A-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 45 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | O-LELF-R2 | 2 | EAR99 | 8541.10.00.50 | DL-41 | |||||||||
|
DL4734B
Formosa Microsemi Co Ltd
|
Check for Price | Active | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
DL4734C-W
Rectron Semiconductor
|
Check for Price | Active | ZENER DIODE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
DL47343T/R
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 45 mA | 1 W | 5.6 V | ZENER DIODE | SINGLE | YES | 1 | 5 Ω | 5.3 % | 200 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
DL4734AT/R
PanJit Semiconductor
|
Check for Price | Not Recommended | 45 mA | 1 W | 5.6 V | ZENER DIODE | SINGLE | YES | 1 | 5 Ω | 5.4 % | 200 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
DL4734A-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 45 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-LELF-R2 |