Part Details for DL4738A by Galaxy Microelectronics
Overview of DL4738A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DL4738A
DL4738A CAD Models
DL4738A Part Data Attributes
|
DL4738A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DL4738A
Galaxy Microelectronics
Zener Diode, 8.2V V(Z), 5%, 1W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for DL4738A
This table gives cross-reference parts and alternative options found for DL4738A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4738A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4738A-B | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4738A vs DL4738A-B |
DL4738A | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4738A vs DL4738A |
DL4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | DL4738A vs DL4738A |
DL4738AT/R | Zener Diode, 8.2V V(Z), 4.9%, 1W | PanJit Semiconductor | DL4738A vs DL4738AT/R |
ZM4738A-GS08 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | DL4738A vs ZM4738A-GS08 |
DL4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4738A vs DL4738A |
DL4738A-T | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4738A vs DL4738A-T |
ZM4738A-GS18 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | DL4738A vs ZM4738A-GS18 |
DL4738A-GT3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4738A vs DL4738A-GT3 |
DL4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2 | Diodes Incorporated | DL4738A vs DL4738A |