Part Details for DL4937-T by Micro Commercial Components
Overview of DL4937-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DL4937-T
DL4937-T CAD Models
DL4937-T Part Data Attributes:
|
DL4937-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DL4937-T
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DL4937-T
This table gives cross-reference parts and alternative options found for DL4937-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4937-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGL41JHE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DL4937-T vs RGL41JHE3/96 |
DL4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, MELF-2 | Lite-On Semiconductor Corporation | DL4937-T vs DL4937 |
SM4937-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | DL4937-T vs SM4937-TP |
CLLR1F-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | DL4937-T vs CLLR1F-06 |
CLLR1F-06TR13 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | DL4937-T vs CLLR1F-06TR13 |
RGL41J | Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB, | International Semiconductor Inc | DL4937-T vs RGL41J |
FS1JE-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAE, 2 PIN | Micro Commercial Components | DL4937-T vs FS1JE-TP-HF |
FR1J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | DL4937-T vs FR1J |
BYM11-600 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, | General Instrument Corp | DL4937-T vs BYM11-600 |
FS1JE-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | DL4937-T vs FS1JE-TP |