-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J0241
|
Newark | Backplane Conn, Plug, 260Pos, 2.54Mm, Product Range:Itt Cannon Dl Series, No. Of Contacts:260Contacts, Pitch Spacing:2.54Mm, Gender:Plug, Contact Termination Type:Through Hole, No. Of Rows:10Rows, Row Pitch:2.54Mm Rohs Compliant: Yes |Itt Cannon DL5-260PW6A Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.3800 / $301.0900 | Buy Now |
DISTI #
111986-0000
|
Avnet Americas | Conn Rectangular PIN 260 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 111986-0000) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DL5-260PW6A
|
Mouser Electronics | High Speed / Modular Connectors 111986-0000 RoHS: Compliant | 0 |
|
$295.0400 | Order Now |
DISTI #
ITTDL5-260PW6A
|
Heilind Electronics | DL CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | 8 |
|
$204.0000 / $210.0000 | Buy Now |
DISTI #
DL5-260PW6A
|
TTI | High Speed / Modular Connectors 111986-0000 Min Qty: 45 Package Multiple: 1 Container: Each | Americas - 0 |
|
$295.0400 | Buy Now |
DISTI #
111986-0000
|
Avnet Americas | Conn Rectangular PIN 260 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 111986-0000) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
111986-0000
|
Avnet Americas | Conn Rectangular PIN 260 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 111986-0000) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDL5-260PW6A
|
Interstate Connecting Components | DL CONNECTOR | 1 |
|
Buy Now | |
DISTI #
3727171
|
element14 Asia-Pacific | BACKPLANE CONN, PLUG, 260POS, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$292.2868 / $315.4557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DL5-260PW6A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DL5-260PW6A
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DL5-260PW6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5-260PW6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
112086-0003 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DL5-260PW6A vs 112086-0003 |
5316717-3 | 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | DL5-260PW6A vs 5316717-3 |
316717-1 | CONNECTOR, 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | DL5-260PW6A vs 316717-1 |
1123833-1 | CONNECTOR, 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | DL5-260PW6A vs 1123833-1 |
5316717-1 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | DL5-260PW6A vs 5316717-1 |
DLM5-260PW4A | Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DL5-260PW6A vs DLM5-260PW4A |
112086-0002 | Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DL5-260PW6A vs 112086-0002 |