Part Details for DL5-260RW6B by ITT Interconnect Solutions
Overview of DL5-260RW6B by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DL5-260RW6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0158
|
Newark | Backplane Conn, Rcpt, 260Pos, 2.54Mm, Product Range:Dl Series, No. Of Contacts:260Contacts, Card Edge/Backplane Connector Type:Backplane, Pitch Spacing:2.54Mm, Gender:Receptacle, Contact Termination Type:Wire Wrap, No. Of Rohs Compliant: Yes |Itt Cannon DL5-260RW6B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$336.2200 / $347.8800 | Buy Now |
DISTI #
23C2312
|
Newark | Zif Connector, Receptacle, 260 Position, Through Hole, Product Range:Itt Cannon Dl Series, No. Of Contacts:260Contacts, Pitch Spacing:2.54Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:10Rows Rohs Compliant: Yes |Itt Cannon DL5-260RW6B Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.1300 | Buy Now |
DISTI #
1003-1696-ND
|
DigiKey | CONN RCPT 260POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: - |
211 In Stock |
|
$244.4004 / $273.5800 | Buy Now |
DISTI #
DL5-260RW6B
|
Avnet Americas | Conn Rectangular SKT 260 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DL5-260RW6B) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$155.6750 / $449.1245 | Buy Now |
DISTI #
965-DL5-260RW6B
|
Mouser Electronics | High Speed / Modular Connectors 111987-0000 RoHS: Compliant | 0 |
|
$324.7800 | Order Now |
DISTI #
ITTDL5-260RW6B
|
Heilind Electronics | DL CONNECTOR 111987-0000 | Americas - 0 in Stock |
|
$302.5661 / $463.9123 | Buy Now |
|
Onlinecomponents.com | Rack and Panel Connector - 260 Contact - Female - Solder Terminal - Receptacle RoHS: Compliant |
285 In Stock 273 Factory Stock |
|
$234.6700 / $259.0000 | Buy Now |
DISTI #
DL5-260RW6B
|
TTI | High Speed / Modular Connectors 111987-0000 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$233.4400 / $257.7400 | Buy Now |
DISTI #
DL5-260RW6B
|
Avnet Americas | Conn Rectangular SKT 260 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DL5-260RW6B) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$155.6750 / $449.1245 | Buy Now |
DISTI #
DL5-260RW6B
|
Avnet Americas | Conn Rectangular SKT 260 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DL5-260RW6B) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$155.6750 / $449.1245 | Buy Now |
Part Details for DL5-260RW6B
DL5-260RW6B CAD Models
DL5-260RW6B Part Data Attributes
|
DL5-260RW6B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DL5-260RW6B
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DL5-260RW6B
This table gives cross-reference parts and alternative options found for DL5-260RW6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5-260RW6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLM112087-3 | Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DL5-260RW6B vs DLM112087-3 |
127050-0112 | Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DL5-260RW6B vs 127050-0112 |
353448-1 | 260 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE's AMP | DL5-260RW6B vs 353448-1 |
DLM5-260RC | Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DL5-260RW6B vs DLM5-260RC |
1612160-1 | 260 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | DL5-260RW6B vs 1612160-1 |
5353447-2 | M-ZIF REC ASSY KIT 260P | TE Connectivity | DL5-260RW6B vs 5353447-2 |
111987-0001 | Rack and Panel Connector, 260 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DL5-260RW6B vs 111987-0001 |
353448-1 | CONNECTOR, 260 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | DL5-260RW6B vs 353448-1 |