Part Details for DLA-30-ACA-1001-K by Hoyt Electrical Instrument Works Inc
Overview of DLA-30-ACA-1001-K by Hoyt Electrical Instrument Works Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDYYYF0001-001M_Group | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDVVYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP |
Price & Stock for DLA-30-ACA-1001-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7375
|
Newark | Current Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Ac Current, Meter Range:0A To 200A, Digit Height:14.224Mm, Panel Cutout Height:21.59Mm, Panel Cutout Width:53.34Mm, Supply Voltage Min:-, Supply Voltage Max:-, No. Of Pins:12Rohs Compliant: Na |Hoyt Electrical Instrument DLA-30-ACA-1001-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$181.0000 | Buy Now |
DISTI #
70043552
|
RS | Panel Meter, Digital, 0-200 AC Ammeter, .56 In. Red LED, Field Adj., Term. Block | Hoyt Electrical Instrument Works DLA-30-ACA-1001-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$313.5100 / $348.3400 | RFQ |