Part Details for DLA100B1200LB-TUB by IXYS Corporation
Overview of DLA100B1200LB-TUB by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLA100B1200LB-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLA100B1200LB-TUB-ND
|
DigiKey | BRIDGE RECT 1P 1.2KV 132A SMPD.B Min Qty: 20 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.8150 | Buy Now |
DISTI #
747-DLA100B1200LBTB
|
Mouser Electronics | Rectifiers BIPOLAR MODULE-BRIDGE RECT | 0 |
|
$17.5600 / $22.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$16.5000 | Buy Now |
DISTI #
DLA100B1200LB-TUB
|
TTI | Rectifiers BIPOLAR MODULE-BRIDGE RECT Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$14.9900 / $19.4300 | Buy Now |
DISTI #
DLA100B1200LB-TUB
|
TME | Bridge rectifier: single-phase, Urmax: 1.2kV, If: 124A, Ifsm: 400A Min Qty: 1 | 39 |
|
$16.5600 / $24.6800 | Buy Now |
Part Details for DLA100B1200LB-TUB
DLA100B1200LB-TUB CAD Models
DLA100B1200LB-TUB Part Data Attributes
|
DLA100B1200LB-TUB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DLA100B1200LB-TUB
IXYS Corporation
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-04-04 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JESD-30 Code | R-PDSO-G9 | |
Non-rep Pk Forward Current-Max | 365 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 124 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 150 W | |
Reference Standard | IEC-60747; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |