Part Details for DLA100B800LB-TUB by IXYS Corporation
Overview of DLA100B800LB-TUB by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DLA100B800LB-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DLA100B800LB-TUB-ND
|
DigiKey | BIPOLAR MODULE-BRIDGE RECTIFIER Min Qty: 20 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.8815 | Buy Now |
DISTI #
747-DLA100B800LB-TUB
|
Mouser Electronics | Discrete Semiconductor Modules BIPOLAR MODULE-BRIDGE RECT RoHS: Compliant | 16 |
|
$14.0900 / $21.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$15.7200 | Buy Now |
DISTI #
DLA100B800LB-TUB
|
TTI | Discrete Semiconductor Modules BIPOLAR MODULE-BRIDGE RECT Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$13.9500 / $17.4300 | Buy Now |
DISTI #
DLA100B800LB-TUB
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 124A, Ifsm: 400A Min Qty: 1 | 0 |
|
$18.9100 / $23.6100 | RFQ |
Part Details for DLA100B800LB-TUB
DLA100B800LB-TUB CAD Models
DLA100B800LB-TUB Part Data Attributes
|
DLA100B800LB-TUB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DLA100B800LB-TUB
IXYS Corporation
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-04-04 | |
Additional Feature | PD-CASE | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JESD-30 Code | R-PDSO-G9 | |
Non-rep Pk Forward Current-Max | 430 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 124 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 150 W | |
Reference Standard | IEC-60747; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |