Part Details for DLCBS-14-01 by Essentra Components
Overview of DLCBS-14-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBS-14-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3855-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 7/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
367 In Stock |
|
$0.1928 / $0.5000 | Buy Now |
DISTI #
144-DLCBS-14-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,7/8 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 0 |
|
$0.1920 / $0.5000 | Order Now |
DISTI #
70906339
|
RS | Spacer, Dual Lock, Natural, 7/8 in | Essentra Components DLCBS-14-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.5000 | RFQ |
|
Future Electronics | Dual Locking Circuit Board Support, Type 1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1920 / $0.2050 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.1629 / $0.2181 | Buy Now |
DISTI #
RICDLCBS-14-01
|
DB Roberts | CB SptDual LckNatural7/8 in Spc CB Support Dual Lock Natural | 541 |
|
Buy Now |