Part Details for DLCBS-14-19 by Essentra Components
Overview of DLCBS-14-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBS-14-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLCBS-14-19-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 7/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.2517 / $0.6500 | Buy Now |
DISTI #
144-DLCBS-14-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,7/8 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 0 |
|
$0.2510 / $0.6500 | Order Now |
DISTI #
70227534
|
RS | BRD SPT SNAP LOCK NYLON 7/8" | Essentra Components DLCBS-14-19 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2240 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.2023 / $0.3444 | Buy Now |
DISTI #
RICDLCBS-14-19
|
DB Roberts | CB SptDual LckNatural7/8 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |