Part Details for DLCBS-4-19 by Essentra Components
Overview of DLCBS-4-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBS-4-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3858-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1935 In Stock |
|
$0.1901 / $0.4900 | Buy Now |
DISTI #
144-DLCBS-4-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/4 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 234 |
|
$0.1900 / $0.4900 | Buy Now |
DISTI #
70906135
|
RS | Spacer, Dual Lock, Natural, 1/4 in | Essentra Components DLCBS-4-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4410 / $0.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1660 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.1476 / $0.1980 | Buy Now |
DISTI #
RICDLCBS-4-19
|
DB Roberts | CB SptDual LckNatural1/4 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |
Part Details for DLCBS-4-19
DLCBS-4-19 CAD Models
DLCBS-4-19 Part Data Attributes:
|
DLCBS-4-19
Essentra Components
Buy Now
|
Compare Parts:
DLCBS-4-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |