Part Details for DLCBS3-10-19 by Essentra Components
Overview of DLCBS3-10-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBS3-10-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLCBS3-10-19-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0638 / $0.1300 | Buy Now |
DISTI #
144-DLCBS3-10-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,5/8 in Spc RoHS: Compliant | 0 |
|
$0.2060 / $0.2100 | Order Now |
DISTI #
70906293
|
RS | Spacer, Dual Lock, Natural, 5/8 in | Essentra Components DLCBS3-10-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2830 / $0.3080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2300 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 15.9 mm (0.625 in) RoHS: Compliant |
815 In Stock |
|
$0.1994 / $0.3270 | Buy Now |
DISTI #
RICDLCBS3-10-19
|
DB Roberts | CB SptDual LckNatural5/8 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 15.9 mm (0.625 in) RoHS: Compliant |
815 In Stock |
|
$0.1994 / $0.3270 | Buy Now |