There are no models available for this part yet.
Overview of DLCBS3-12-19 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DLCBS3-12-19 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DLCBS3-12-19-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2000 In Stock |
|
$0.0679 / $0.1300 | Buy Now | |
DISTI #
144-DLCBS3-12-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,3/4 in Spc RoHS: Compliant | 0 |
|
$0.2220 / $0.2300 | Order Now | |
DISTI #
70906219
|
RS | Spacer, Dual Lock, Natural, 3/4 in | Essentra Components DLCBS3-12-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3010 / $0.3270 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2440 | Buy Now | ||
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.2205 / $0.3751 | Buy Now | ||
DISTI #
RICDLCBS3-12-19
|
DB Roberts | CB SptDual LckNatural3/4 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |
CAD Models for DLCBS3-12-19 by Essentra Components
Part Data Attributes for DLCBS3-12-19 by Essentra Components
DLCBS3-12-19
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
DLCBS3-12-19Essentra ComponentsVS
-