Part Details for DLCBS5-5-01 by Essentra Components
Overview of DLCBS5-5-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBS5-5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3876-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/16" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
793 In Stock |
|
$0.1298 / $0.2700 | Buy Now |
DISTI #
144-DLCBS5-5-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,5/16 in Spc, CB Spt,Dual Lck,Natural RoHS: Compliant | 0 |
|
$0.1750 / $0.4600 | Order Now |
DISTI #
70906267
|
RS | Spacer, Dual Lock, Natural, 5/16 in | Essentra Components DLCBS5-5-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2100 / $0.2280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1776 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 8 mm (0.313 in) RoHS: Compliant | 0 |
|
$0.1513 / $0.2028 | Buy Now |
DISTI #
RICDLCBS5-5-01
|
DB Roberts | CB SptDual LckNatural5/16 in Spc CB Spt Dual Lck Natural | 0 |
|
RFQ |