Part Details for DLCBS7-12-01 by Essentra Components
Overview of DLCBS7-12-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBS7-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLCBS7-12-01-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3000 In Stock |
|
$0.0686 / $0.1600 | Buy Now |
DISTI #
144-DLCBS7-12-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,19.1MM Spc, CB Spt,Dual Lck,Natural RoHS: Compliant | 0 |
|
$0.1850 / $0.2400 | Order Now |
DISTI #
70906181
|
RS | Spacer, Dual Lock, Natural, 19.1mm | Essentra Components DLCBS7-12-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2510 / $0.2720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2130 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.1834 / $0.3120 | Buy Now |
DISTI #
RICDLCBS7-12-01
|
DB Roberts | CB SptDual LckNatural19.1MM Spc CB Spt Dual Lck Natural | 0 |
|
RFQ |
Part Details for DLCBS7-12-01
DLCBS7-12-01 CAD Models
DLCBS7-12-01 Part Data Attributes
|
DLCBS7-12-01
Essentra Components
Buy Now
|
Compare Parts:
DLCBS7-12-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |