Part Details for DLCBSHD-20M-19 by Essentra Components
Overview of DLCBSHD-20M-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBSHD-20M-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2178-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 20MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1581 In Stock |
|
$0.2864 / $0.7400 | Buy Now |
DISTI #
144-DLCBSHD-20M-19
|
Mouser Electronics | Standoffs & Spacers Heavy Duty DLCBS,Nat,20MM Spc, Heavy Duty DLCBS,Nat,20MMSpc RoHS: Compliant | 890 |
|
$0.2860 / $0.7300 | Buy Now |
DISTI #
70906422
|
RS | Spacer, Heavy Duty, Natural, 20mm | Essentra Components DLCBSHD-20M-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2450 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - 6.3 mm (0.248 in) - 0.8 - 2.2 mm (0.030 - 0.086 in) - Locking Arrowhead - 6.3 mm (0.248 in) - 0.8 - 2.2 mm (0.030 - 0.086 in) - 20 mm (0.787 in) RoHS: Compliant | 0 |
|
$0.2214 / $0.3766 | Buy Now |
DISTI #
RICDLCBSHD-20M-19
|
DB Roberts | Heavy Duty DLCBSNat20MM Spc Heavy Duty DLCBS Nat 20MMSpc | 0 |
|
RFQ |
Part Details for DLCBSHD-20M-19
DLCBSHD-20M-19 CAD Models
DLCBSHD-20M-19 Part Data Attributes:
|
DLCBSHD-20M-19
Essentra Components
Buy Now
|
Compare Parts:
DLCBSHD-20M-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |