Part Details for DLCBSM-4-01 by Essentra Components
Overview of DLCBSM-4-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBSM-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1446
|
Newark | Pcb Support Dual Lock 6.4Mm High, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:6.35Mm, External Width:3.175Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Overall Length:9.5Mm, Rohs Compliant: Yes |Essentra Components DLCBSM-4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 12 |
|
$5.6600 / $7.6600 | Buy Now |
DISTI #
RPC1494-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
965 In Stock |
|
$0.1896 / $0.3800 | Buy Now |
DISTI #
144-DLCBSM-4-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/4 in Spc RoHS: Compliant | 0 |
|
$0.1290 / $0.2200 | Order Now |
DISTI #
70906139
|
RS | Spacer, Dual Lock, Natural, 1/4 in | Essentra Components DLCBSM-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 / $0.2170 | RFQ |
|
Future Electronics | 1/4 " (6.4 mm) Nylon 6/6 Natural Color Mini Dual Locking Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 1000Bulk |
|
$0.1460 / $0.1720 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.1439 / $0.1929 | Buy Now |
DISTI #
RICDLCBSM-4-01
|
DB Roberts | CB SptDual LckNatural1/4 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |