Part Details for DLCBST-5-01 by Essentra Components
Overview of DLCBST-5-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBST-5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1947-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
106662 In Stock |
|
$0.1445 / $0.2900 | Buy Now |
DISTI #
144-DLCBST-5-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,5/16 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 3720 |
|
$0.1580 / $0.2500 | Buy Now |
DISTI #
70906271
|
RS | Spacer, Dual Lock, Natural, 5/16 in | Essentra Components DLCBST-5-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2150 / $0.2330 | RFQ |
|
Future Electronics | DLCBST Series Natural Nylon .3125 inch Dual Locking Mini Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1830 / $0.2150 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Teardrop - Spacer Length 8 mm (0.313 in) - Style 1 RoHS: Compliant |
2037 In Stock |
|
$0.1548 / $0.2074 | Buy Now |
DISTI #
RICDLCBST-5-01
|
DB Roberts | CB SptDual LckNatural5/16 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Teardrop - Spacer Length 8 mm (0.313 in) - Style 1 RoHS: Compliant |
2037 In Stock |
|
$0.1548 / $0.2074 | Buy Now |
Part Details for DLCBST-5-01
DLCBST-5-01 CAD Models
DLCBST-5-01 Part Data Attributes
|
DLCBST-5-01
Essentra Components
Buy Now
|
Compare Parts:
DLCBST-5-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |