Part Details for DLCBST-9-01 by Essentra Components
Overview of DLCBST-9-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBST-9-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1949-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 9/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1039 In Stock |
|
$0.2523 / $0.5200 | Buy Now |
DISTI #
144-DLCBST-9-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,9/16 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 456 |
|
$0.2280 / $0.4500 | Buy Now |
DISTI #
70906371
|
RS | Spacer, Dual Lock, Natural, 9/16 in | Essentra Components DLCBST-9-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2480 / $0.2700 | RFQ |
|
Future Electronics | DLCBS Series Natural Nylon .5625 inch Dual Locking Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2100 / $0.2500 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
RICDLCBST-9-01
|
Heilind Electronics | CB SptDual LckNatural9/16 in Spc CB Support Dual Lock Natural | Americas - 2956 in Stock |
|
$0.2320 / $0.2514 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Teardrop - Spacer Length 14.3 mm (0.563 in) - Style 1 RoHS: Compliant |
3096 In Stock |
|
$0.1722 / $0.2865 | Buy Now |
DISTI #
53859410
|
Verical | Spacer Snap-Lock 4.365mm-OD 14.287mm-LG Nylon 6/6 Min Qty: 200 Package Multiple: 100 Date Code: 1601 | Americas - 3000 |
|
$0.2909 / $0.3979 | Buy Now |
DISTI #
66766784
|
Verical | Spacer Snap-Lock 4.365mm-OD 14.287mm-LG Nylon 6/6 Min Qty: 90 Package Multiple: 1 | Americas - 1000 |
|
$0.2868 / $0.9285 | Buy Now |
|
Bristol Electronics | 8111 |
|
RFQ |
Part Details for DLCBST-9-01
DLCBST-9-01 CAD Models
DLCBST-9-01 Part Data Attributes
|
DLCBST-9-01
Essentra Components
Buy Now
|
Compare Parts:
DLCBST-9-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |