Part Details for DLE-601U-8A by FerroCore
Overview of DLE-601U-8A by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLE-601U-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLE-601U-8A
|
TME | Inductor: wire, THT, 0.6mH, 8A, 15mΩ, -25÷120°C, 250V Min Qty: 5000 | 0 |
|
$1.5500 | RFQ |