Part Details for DLE15PS500-A by XP Power
Overview of DLE15PS500-A by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLE15PS500-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6847
|
Newark | Led Driver, 15W, 0.5A, 30V, Power Supply Applications:-, Output Power Max:15W, Output Voltage Max:30V, Output Current:500Ma, Led Driver Mode:Constant Current, Input Voltage Min:90Vac, Input Voltage Max:264Vac Rohs Compliant: Yes |Xp Power DLE15PS500-A Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
209-DLE15PS500-A
|
Mouser Electronics | LED Power Supplies AC-DC LED driver 15W RoHS: Compliant | 0 |
|
$12.7000 | Order Now |
Part Details for DLE15PS500-A
DLE15PS500-A CAD Models
DLE15PS500-A Part Data Attributes:
|
DLE15PS500-A
XP Power
Buy Now
|
Compare Parts:
DLE15PS500-A
XP Power
|
Samacsys Manufacturer | XP POWER |