Part Details for DLM1-156PC-F by ITT Interconnect Solutions
Overview of DLM1-156PC-F by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLM1-156PC-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLM1-156PC-F
|
Avnet Americas | Conn Rectangular PL 156 POS 2.54mm Solder ST Panel Mount T/R - Bulk (Alt: DLM1-156PC-F) Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$225.7250 / $428.5340 | Buy Now |
DISTI #
965-DLM1-156PC-F
|
Mouser Electronics | High Speed / Modular Connectors | 0 |
|
$311.1300 | Order Now |
DISTI #
ITTDLM1-156PC-F
|
Heilind Electronics | DLM1-156PC-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$289.0100 / $848.2400 | Buy Now |
DISTI #
ITTDLM1-156PC-F
|
Interstate Connecting Components | DLM1-156PC-F | 0 |
|
Buy Now | |
DISTI #
127050-0356
|
Avnet Abacus | Conn Rectangular PL 156 POS 2.54mm Solder ST Panel Mount T/R (Alt: 127050-0356) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$289.0100 / $848.2400 | Buy Now |