Part Details for DLM1-156PW6A by ITT Interconnect Solutions
Overview of DLM1-156PW6A by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLM1-156PW6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0779
|
Newark | Dl |Itt Cannon DLM1-156PW6A Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.1900 | Buy Now |
DISTI #
1003-1651-ND
|
DigiKey | CONN PLUG 156POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
67 In Stock |
|
$387.1808 / $433.4100 | Buy Now |
DISTI #
DLM1-156PW6A
|
Avnet Americas | - Bulk (Alt: DLM1-156PW6A) Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$278.7500 / $529.2480 | Buy Now |
DISTI #
965-DLM1-156PW6A
|
Mouser Electronics | High Speed / Modular Connectors RoHS: Compliant | 0 |
|
$385.5500 | Order Now |
DISTI #
ITTDLM1-156PW6A
|
Heilind Electronics | DLM1-156PW6A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$356.9300 / $1,047.5900 | Buy Now |
DISTI #
ITTDLM1-156PW6A
|
Interstate Connecting Components | DLM1-156PW6A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$356.9300 / $1,047.5900 | Buy Now |
Part Details for DLM1-156PW6A
DLM1-156PW6A CAD Models
DLM1-156PW6A Part Data Attributes
|
DLM1-156PW6A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DLM1-156PW6A
ITT Interconnect Solutions
Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | ZIF | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DLM1-156PW6A
This table gives cross-reference parts and alternative options found for DLM1-156PW6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM1-156PW6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110535-0026 | Rack and Panel Connector, 156 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DLM1-156PW6A vs 110535-0026 |
1123832-1 | CONNECTOR, 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | DLM1-156PW6A vs 1123832-1 |
DLM1-156PW4A | Rack and Panel Connector, 156 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DLM1-156PW6A vs DLM1-156PW4A |
353173-1 | CONNECTOR, 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | DLM1-156PW6A vs 353173-1 |
DLM112134-2 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM1-156PW6A vs DLM112134-2 |
1123832-2 | 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | DLM1-156PW6A vs 1123832-2 |
111496-0001 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM1-156PW6A vs 111496-0001 |
DLD1-156PW6A | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM1-156PW6A vs DLD1-156PW6A |
1123832-1 | 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE's AMP | DLM1-156PW6A vs 1123832-1 |
DL110535-40 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM1-156PW6A vs DL110535-40 |