Part Details for DLM112136-2 by ITT Interconnect Solutions
Overview of DLM112136-2 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DLM112136-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6612
|
Newark | Dl |Itt Cannon DLM112136-2 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.8600 | Buy Now |
DISTI #
965-DLM112136-2
|
Mouser Electronics | High Speed / Modular Connectors | 0 |
|
$169.8200 | Order Now |
Part Details for DLM112136-2
DLM112136-2 CAD Models
DLM112136-2 Part Data Attributes
|
DLM112136-2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DLM112136-2
ITT Interconnect Solutions
Rack and Panel Connector, 96 Contact(s), Male, Solder Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | ZIF | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DLM112136-2
This table gives cross-reference parts and alternative options found for DLM112136-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM112136-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLD2-96PW6A | Rack and Panel Connector, 96 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM112136-2 vs DLD2-96PW6A |
DLM2-96PC | Rack and Panel Connector, 96 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM112136-2 vs DLM2-96PC |
112136-0002 | Rack and Panel Connector, 96 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM112136-2 vs 112136-0002 |
112136-0001 | Rack and Panel Connector, 96 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DLM112136-2 vs 112136-0001 |