Part Details for DLM3-60RW6B by ITT Interconnect Solutions
Overview of DLM3-60RW6B by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DLM3-60RW6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1655-ND
|
DigiKey | CONN RCPT 60POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
98 In Stock |
|
$135.9056 / $159.3400 | Buy Now |
Part Details for DLM3-60RW6B
DLM3-60RW6B CAD Models
DLM3-60RW6B Part Data Attributes
|
DLM3-60RW6B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DLM3-60RW6B
ITT Interconnect Solutions
Rack and Panel Connector, 60 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DLM3-60RW6B
This table gives cross-reference parts and alternative options found for DLM3-60RW6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM3-60RW6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKAE1A060AC4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DLM3-60RW6B vs BKAE1A060AC4 |
BKAD1A060AA4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DLM3-60RW6B vs BKAD1A060AA4 |
BKAF1A060AA4 | Rack and Panel Connector, 60 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM3-60RW6B vs BKAF1A060AA4 |
BKAE1-060AC4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DLM3-60RW6B vs BKAE1-060AC4 |
BKAT1-060AE4 | Rack and Panel Connector, 60 Contact(s), Female, Receptacle | ITT Interconnect Solutions | DLM3-60RW6B vs BKAT1-060AE4 |
BKAE1-060AA4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DLM3-60RW6B vs BKAE1-060AA4 |
BKAT1A060AF4 | Rack and Panel Connector, 60 Contact(s), Female, Receptacle | ITT Interconnect Solutions | DLM3-60RW6B vs BKAT1A060AF4 |
BKAS1-060AB4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DLM3-60RW6B vs BKAS1-060AB4 |
BKAF1-060AA4 | Rack and Panel Connector, 60 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM3-60RW6B vs BKAF1-060AA4 |
BKAD1A060AF4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DLM3-60RW6B vs BKAD1A060AF4 |