Part Details for DLM5-260PW6A by ITT Interconnect Solutions
Overview of DLM5-260PW6A by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DLM5-260PW6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1648-ND
|
DigiKey | CONN PLUG 260POS PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
87 In Stock |
|
$383.3504 / $429.1200 | Buy Now |
DISTI #
DLM5-260PW6A
|
Avnet Americas | Conn D-Subminiature PIN 260 POS 2.5mm Solder ST Thru-Hole 260 Terminal 1 Port - Bulk (Alt: DLM5-260PW6A) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$227.2750 / $477.6700 | Buy Now |
DISTI #
965-DLM5-260PW6A
|
Mouser Electronics | High Speed / Modular Connectors 112086-0000 RoHS: Compliant | 22 |
|
$378.4000 / $401.6700 | Buy Now |
DISTI #
ITTDLM5-260PW6A
|
Heilind Electronics | DL CONNECTOR | Americas - 12 in Stock |
|
$354.3508 / $493.4033 | Buy Now |
|
Onlinecomponents.com | Backplane Connector - Plug - Hermaphroditic Contacts - 260 Positions - 0.100"(2.54mm) Pitch - 10 Rows - 26 Columns - Solder Termination - Panel Mount. RoHS: Compliant |
63 In Stock |
|
$350.6100 / $372.4500 | Buy Now |
DISTI #
DLM5-260PW6A
|
Avnet Americas | Conn D-Subminiature PIN 260 POS 2.5mm Solder ST Thru-Hole 260 Terminal 1 Port - Bulk (Alt: DLM5-260PW6A) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$227.2750 / $477.6700 | Buy Now |
DISTI #
DLM5-260PW6A
|
Avnet Americas | Conn D-Subminiature PIN 260 POS 2.5mm Solder ST Thru-Hole 260 Terminal 1 Port - Bulk (Alt: DLM5-260PW6A) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$227.2750 / $477.6700 | Buy Now |
DISTI #
112086-0000
|
Avnet Abacus | Conn D-Subminiature PIN 260 POS 2.54mm Solder ST Thru-Hole 260 Terminal 1 Port (Alt: 112086-0000) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Backplane Connector - Plug - Hermaphroditic Contacts - 260 Positions - 0.100"(2.54mm) Pitch - 10 Rows - 26 Columns - Solder Termination - Panel Mount. RoHS: Compliant |
63 In Stock |
|
$350.6100 / $372.4500 | Buy Now |
Part Details for DLM5-260PW6A
DLM5-260PW6A CAD Models
DLM5-260PW6A Part Data Attributes
|
DLM5-260PW6A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DLM5-260PW6A
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DLM5-260PW6A
This table gives cross-reference parts and alternative options found for DLM5-260PW6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM5-260PW6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
112086-0003 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM5-260PW6A vs 112086-0003 |
5316717-3 | 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | DLM5-260PW6A vs 5316717-3 |
316717-1 | CONNECTOR, 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | DLM5-260PW6A vs 316717-1 |
1123833-1 | CONNECTOR, 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | DLM5-260PW6A vs 1123833-1 |
5316717-1 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | DLM5-260PW6A vs 5316717-1 |
DLM5-260PW4A | Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DLM5-260PW6A vs DLM5-260PW4A |
112086-0002 | Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DLM5-260PW6A vs 112086-0002 |