Part Details for DLPDLCR470TEVM by Texas Instruments
Overview of DLPDLCR470TEVM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLPDLCR470TEVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DLPDLCR470TEVM-ND
|
DigiKey | DLP PROCESSOR Min Qty: 1 Lead time: 28 Weeks Container: Box |
3 In Stock |
|
$1,198.8000 | Buy Now |
DISTI #
595-DLPDLCR470TEVM
|
Mouser Electronics | Display Development Tools DLP470TE 4K UHD DMD evaluation module RoHS: Compliant | 3 |
|
$1,328.6300 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ |