There are no models available for this part yet.
Overview of DLS-1 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DLS-1 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC3894-ND
|
DigiKey | DOOR LATCH STRIKER BLK FOR DL-1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1914 In Stock |
|
$0.1236 / $0.2500 | Buy Now | |
DISTI #
144-DLS-1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Door Latch Striker,Black,For DL-1 RoHS: Compliant | 900 |
|
$0.1060 / $0.1400 | Buy Now | |
DISTI #
71184412
|
RS | Panel Striker: Acetal, L x 12.7 mm (0.5 in)H x 13.0 mm (0.512 in)W, Head Diamet | Essentra Components DLS-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2470 / $0.3540 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1319 | Buy Now | ||
Onlinecomponents.com | Panel Striker - 0.276 to 0.315 in (7.0 to 8.0 mm) Removable Panel Hole Diameter Range - Acetal - Black. RoHS: Compliant | 0 |
|
$0.1155 / $0.1681 | Buy Now | ||
DISTI #
RICDLS-1
|
DB Roberts | Door Latch StrikerBlackFor DL-1 | 0 |
|
RFQ |
CAD Models for DLS-1 by Essentra Components
Part Data Attributes for DLS-1 by Essentra Components
DLS-1
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
DLS-1Essentra ComponentsVS
-