Part Details for DLS1PP5AN23X by Conec Corporation
Overview of DLS1PP5AN23X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLS1PP5AN23X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COCDLS1PP5AN23X
|
Heilind Electronics | D-SUB 09P DP | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), MALE-MALE, SOLDER TERMINAL, PLUG | 269 |
|
$10.4000 / $14.6250 | Buy Now |
DISTI #
COCDLS1PP5AN23X
|
Interstate Connecting Components | D-SUB 09P DP | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB STD DUAL PORT SOLDER PIN ANGLED Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DLS1PP5AN23X
DLS1PP5AN23X CAD Models
DLS1PP5AN23X Part Data Attributes:
|
DLS1PP5AN23X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
DLS1PP5AN23X
Conec Corporation
D Subminiature Connector, 9+9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Depth | 0.768 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | .112/.75 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |