Part Details for DLSP-1-30M-01 by Essentra Components
Overview of DLSP-1-30M-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for DLSP-1-30M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP856-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 30MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
188 In Stock |
|
$0.3403 / $0.6700 | Buy Now |
DISTI #
144-DLSP-1-30M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,30MM Spc RoHS: Compliant | 884 |
|
$0.2610 / $0.4700 | Buy Now |
DISTI #
70906258
|
RS | Spacer, Dual Lock, Natural, 30mm | Essentra Components DLSP-1-30M-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3110 / $0.3390 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2530 | Buy Now |
|
Onlinecomponents.com | PCB Support - Natural - Nylon - Spacer Length 30 mm (1.181 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.2278 / $0.3879 | Buy Now |
DISTI #
RICDLSP-1-30M-01
|
DB Roberts | CB SptDual LckNatural30MM Spc CB Spt Dual Lck Natural | 0 |
|
RFQ |