Part Details for DLSP-1-4M-01 by Essentra Components
Overview of DLSP-1-4M-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLSP-1-4M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3897-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 4MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1474 In Stock |
|
$0.1910 / $0.3900 | Buy Now |
DISTI #
144-DLSP-1-4M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,4MM Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 990 |
|
$0.1730 / $0.3400 | Buy Now |
DISTI #
70906264
|
RS | Spacer, Dual Lock, Natural, 4mm | Essentra Components DLSP-1-4M-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 / $0.2050 | RFQ |
|
Future Electronics | DLSP Series Natural Nylon 4.0 mm Dual Locking Metric Support Post RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1600 / $0.1730 | Buy Now |
|
Bisco Industries | 93 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Natural - Nylon - Spacer Length 4 mm (0.157 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1358 / $0.1821 | Buy Now |
DISTI #
RICDLSP-1-4M-01
|
DB Roberts | CB SptDual LckNatural4MM Spc CB Support Dual Lock Natural | 0 |
|
RFQ |
Part Details for DLSP-1-4M-01
DLSP-1-4M-01 CAD Models
DLSP-1-4M-01 Part Data Attributes:
|
DLSP-1-4M-01
Essentra Components
Buy Now
|
Compare Parts:
DLSP-1-4M-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |