Part Details for DLW5BSN191SQ2L by Murata Manufacturing Co Ltd
Results Overview of DLW5BSN191SQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW5BSN191SQ2L Information
DLW5BSN191SQ2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW5BSN191SQ2L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87729952
|
Verical | Common Mode Chokes Dual 190Ohm 100MHz 5A 0.02Ohm DCR SMD T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2426 | Americas - 1778 |
|
$0.9430 / $2.2000 | Buy Now |
|
|
Bristol Electronics | 1304 |
|
RFQ | ||
|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
|
Quest Components | 2 FUNCTIONS, 50 V, 5 A, DATA LINE FILTER | 1005 |
|
$1.9200 / $4.8000 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 15 |
|
RFQ | |
|
DISTI #
DLW5BSN191SQ2L
|
Avnet Abacus | Choke Common Mode 190 Ohm 5 A 5mm x 5mm x 45mm (Alt: DLW5BSN191SQ2L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
DLW5BSN191SQ2L
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1778 |
|
$0.7330 / $2.2000 | Buy Now |
|
|
Chip Stock | 75000 |
|
RFQ | ||
|
|
LCSC | 1.9k100MHz 20m SMD-4P5x5mm Common Mode Chokes RoHS | 509 |
|
$0.5495 / $1.0076 | Buy Now |
US Tariff Estimator: DLW5BSN191SQ2L by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DLW5BSN191SQ2L
DLW5BSN191SQ2L Part Data Attributes
|
|
DLW5BSN191SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BSN191SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 5A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Eia Std Package Size 2020, 4 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Magnetically Shielded One Circuit Type | |
| DC Resistance-Max | 0.02 Ω | |
| Filter Type | Data Line Filter | |
| Height | 4.5 Mm | |
| Insulation Resistance-Min | 10 MΩ | |
| JESD-609 Code | e2 | |
| Length | 5 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 190 Ohm Ω | |
| Packing Method | Tape And Reel | |
| Rated Current | 5 A | |
| Rated Voltage | 50 V | |
| Terminal Finish | Tin/Copper (Sn/Cu) | |
| Width | 5 Mm |
Alternate Parts for DLW5BSN191SQ2L
This table gives cross-reference parts and alternative options found for DLW5BSN191SQ2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLW5BSN191SQ2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DLW5BSN191SQ2K | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 5A, EIA STD PACKAGE SIZE 2020, 4 PIN | DLW5BSN191SQ2L vs DLW5BSN191SQ2K |
DLW5BSN191SQ2L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DLW5BSN191SQ2L is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape.
-
Handle the component by the edges, avoid touching the component's electrical contacts, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The maximum reflow temperature for the DLW5BSN191SQ2L is 260°C, with a peak temperature not exceeding 240°C for more than 20 seconds.
-
Yes, the DLW5BSN191SQ2L is designed to withstand vibrations up to 10 G (rms) in the frequency range of 10 Hz to 2 kHz, making it suitable for use in high-vibration environments.
-
Store the components in their original packaging, in a dry, cool place, away from direct sunlight and moisture, and avoid exposing them to extreme temperatures or humidity.