Part Details for DM-101P-30-3 by Canal Electronic
Overview of DM-101P-30-3 by Canal Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74H101PC | Rochester Electronics LLC | 74H101 - AND-OR Gated J-K Negative EDGE Triggered FlipFlop | |
101P014FB110 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=1.0mm, Vertical orientation, Plug, 14P | |
WB2010-1-PCL | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for DM-101P-30-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM101P303
|
TME | Microswitch SNAP ACTION, 1A/125VAC, with lever, SPDT, ON-(ON) Min Qty: 3 | 0 |
|
$0.2910 / $0.7390 | RFQ |