Part Details for DM1-1206-S by JEDEC
Overview of DM1-1206-S by JEDEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1-1206-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-DM1-1206-S-ND
|
DigiKey | Power Supply, 12VDC, 6A, 1Ph, 72 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$218.5800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 6A 72W RoHS: Compliant | 0 |
|
$255.8100 / $275.6000 | Buy Now |