Part Details for DM10192-H54B-4F by Foxconn
Overview of DM10192-H54B-4F by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM10192-H54B-4F
DM10192-H54B-4F CAD Models
DM10192-H54B-4F Part Data Attributes
|
DM10192-H54B-4F
Foxconn
Buy Now
Datasheet
|
Compare Parts:
DM10192-H54B-4F
Foxconn
D Subminiature Connector, 9 Contact(s), Male, .109/.09 inch Pitch, Solder Terminal, Plug/receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | OTHER STACKING CONNECTER: 15 CONTACTS; 2/A SHELL SIZE | |
Body Breadth | 1.239 inch | |
Body Depth | 0.887 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (20) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 35 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | .109/.09 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2+3 | |
Number of Rows Loaded | 2+3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DM10192-H54B-4F
This table gives cross-reference parts and alternative options found for DM10192-H54B-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM10192-H54B-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM10157-H231-4F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, LEAD FREE | Foxconn | DM10192-H54B-4F vs DM10157-H231-4F |
DT10122-45W3-4F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DM10192-H54B-4F vs DT10122-45W3-4F |
DT10122-N2N3-4F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DM10192-H54B-4F vs DT10122-N2N3-4F |
KF22X-E9P-NR30 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | DM10192-H54B-4F vs KF22X-E9P-NR30 |
DT00113-H4A2-4F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle, LEAD FREE | Foxconn | DM10192-H54B-4F vs DT00113-H4A2-4F |
DT10122-D2N3-4F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DM10192-H54B-4F vs DT10122-D2N3-4F |
K85R1X-ED-9P-J | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | DM10192-H54B-4F vs K85R1X-ED-9P-J |
DT10121-H5N3-4F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DM10192-H54B-4F vs DT10121-H5N3-4F |
DT10172-H7R2-4F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Foxconn | DM10192-H54B-4F vs DT10172-H7R2-4F |
DT10171-H7R0-4F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Foxconn | DM10192-H54B-4F vs DT10171-H7R0-4F |