Part Details for DM12-04NU by SMC Corporation of America
Overview of DM12-04NU by SMC Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6K504NU | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 30 V, 9.0 A, 0.0195 Ohm@10V, UDFN6B, AEC-Q101 | |
X28HC256DM-12/B | Rochester Electronics LLC | X28HC256 - EEPROM, 32KX8, 5V, Parallel |
Price & Stock for DM12-04NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70696883
|
RS | Multi-Connector With One-Touch Fittings, 4 mm Tube Size, DM Series | SMC Corporation DM12-04NU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1000 | RFQ |
|
Quest Components | MULTI-CONNECTOR, 12 CONNECTING TUBES, 4MM | 2 |
|
$88.2218 | Buy Now |