-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 82 |
|
RFQ | ||
DISTI #
SMC-DM1AA-SF-PEJ(21)
|
Sensible Micro Corporation | Conn Sd Card Push-Push R/A Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 188 |
|
$2.3676 / $2.5478 | RFQ |
|
Chip1Cloud | CONN SD CARD PUSH-PUSH R/A SMD / 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold | 14300 |
|
RFQ | |
|
Perfect Parts Corporation | 126337 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM1AA-SF-PEJ(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DM1AA-SF-PEJ(21)
Hirose Electric Co Ltd
PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.114 inch | |
Body Depth | 1.201 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DM1AA-SF-PEJ(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM1AA-SF-PEJ(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM1AA-SF-PEJ(22) | PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | DM1AA-SF-PEJ(21) vs DM1AA-SF-PEJ(22) |
DM1AA-SF-PEJ(87) | PCB Connector | Hirose Electric Co Ltd | DM1AA-SF-PEJ(21) vs DM1AA-SF-PEJ(87) |
DM1AA-SF-PEJ(31) | PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | DM1AA-SF-PEJ(21) vs DM1AA-SF-PEJ(31) |
CL609-0004-8-31 | PCB Connector | Hirose Electric Co Ltd | DM1AA-SF-PEJ(21) vs CL609-0004-8-31 |
CL609-0004-8-72 | PCB Connector | Hirose Electric Co Ltd | DM1AA-SF-PEJ(21) vs CL609-0004-8-72 |
CL609-0004-8 | PCB Connector | Hirose Electric Co Ltd | DM1AA-SF-PEJ(21) vs CL609-0004-8 |