Part Details for DM2817A-250 by LSI Corporation
Overview of DM2817A-250 by LSI Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for DM2817A-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EEPROM, 2K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$65.0000 | Buy Now |
Part Details for DM2817A-250
DM2817A-250 CAD Models
DM2817A-250 Part Data Attributes
|
DM2817A-250
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
DM2817A-250
LSI Corporation
EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for DM2817A-250
This table gives cross-reference parts and alternative options found for DM2817A-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2817A-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2817ADC | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | DM2817A-250 vs AM2817ADC |
DM5517AH-250 | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP28 | LSI Corporation | DM2817A-250 vs DM5517AH-250 |
AT28C17-25PC | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | DM2817A-250 vs AT28C17-25PC |
FT28C17-25DBM | EEPROM | Force Technologies Ltd | DM2817A-250 vs FT28C17-25DBM |
FT28C17-25DMB | EEPROM, 2KX8, 150ns, Parallel, CMOS | Force Technologies Ltd | DM2817A-250 vs FT28C17-25DMB |
DM5517AH-250/B | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP28 | LSI Corporation | DM2817A-250 vs DM5517AH-250/B |
PE2817AH-250 | EEPROM, 2KX8, 250ns, Parallel, NMOS, PDIP28 | LSI Corporation | DM2817A-250 vs PE2817AH-250 |
AM2817A-25DI | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | DM2817A-250 vs AM2817A-25DI |
DM2817A-250/B | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP28 | LSI Corporation | DM2817A-250 vs DM2817A-250/B |
28C17A-25/J | 2K X 8 EEPROM 5V, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | DM2817A-250 vs 28C17A-25/J |