Part Details for DM2875-1/2A by Essentra Components
Overview of DM2875-1/2A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM2875-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM2875-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED END-CAP:PVC DIP BLACK RoHS: Compliant | 0 |
|
$1.0500 / $2.1500 | Order Now |
DISTI #
72926759
|
RS | Round End Cap, 2.875" ID, .50" H, Black PVC | Essentra Components DM2875-1/2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 / $2.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.6800 | Buy Now |
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 73 mm (2.875 in) - in)side Height 12.7 mm (0.500 in) - 176.7 °C (350 °F) RoHS: Compliant | 0 |
|
$1.0300 / $1.5500 | Buy Now |