Part Details for DM3725CUS100 by Texas Instruments
Overview of DM3725CUS100 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DM3725CUS100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42770-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 423FCBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.5482 | Buy Now |
DISTI #
595-DM3725CUS100
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc RoHS: Compliant | 0 |
|
$31.0600 | Order Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 72 |
|
$48.0461 / $60.0576 | Buy Now | |
|
Ameya Holding Limited | IC DGTL MEDIA PROCESSOR 423FCBGA | 1682 |
|
RFQ | |
|
Chip1Cloud | IC DGTL MEDIA PROCESSOR 423FCBGA / DSP Floating-Point 32bit 1GHz Automotive 423-Pin FC/CSP Tray | 2040 |
|
RFQ |
Part Details for DM3725CUS100
DM3725CUS100 CAD Models
DM3725CUS100 Part Data Attributes:
|
DM3725CUS100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM3725CUS100
Texas Instruments
Digital Media Processor 423-FCCSP 0 to 0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-423 | |
Pin Count | 423 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 54 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B423 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 128 | |
Number of Terminals | 423 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA423,24X24,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.4 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 1400 mA | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for DM3725CUS100
This table gives cross-reference parts and alternative options found for DM3725CUS100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM3725CUS100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM3725CUS | Digital Media Processor 423-FCCSP 0 to 0 | Texas Instruments | DM3725CUS100 vs DM3725CUS |
AM3715CUSD100 | Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP -40 to 90 | Texas Instruments | DM3725CUS100 vs AM3715CUSD100 |
AM3715CUSA | Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP -40 to 105 | Texas Instruments | DM3725CUS100 vs AM3715CUSA |
XOMAP3530BCUS | MICROPROCESSOR, PBGA423, PLASTIC, BGA-423 | Texas Instruments | DM3725CUS100 vs XOMAP3530BCUS |
AM3703CUS100 | Sitara processor: Arm Cortex-A8, camera 423-FCCSP 0 to 90 | Texas Instruments | DM3725CUS100 vs AM3703CUS100 |
XDM3730ACUS | MICROPROCESSOR, PBGA423, PLASTIC, FCBGA-423 | Texas Instruments | DM3725CUS100 vs XDM3730ACUS |
AM3715CUS | Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP 0 to 90 | Texas Instruments | DM3725CUS100 vs AM3715CUS |
AM3703CUSA | Sitara processor: Arm Cortex-A8, camera 423-FCCSP -40 to 105 | Texas Instruments | DM3725CUS100 vs AM3703CUSA |
XDM3730CUS | MICROPROCESSOR, PBGA423, PLASTIC, FCBGA-423 | Texas Instruments | DM3725CUS100 vs XDM3730CUS |
XOMAP3530DCUS | 32-BIT, 600MHz, RISC PROCESSOR, PBGA423, PLASTIC, BGA-423 | Texas Instruments | DM3725CUS100 vs XOMAP3530DCUS |